- Home ›
- All Products›
- 4100035
4100035
Marathon Special Products
Fuse Holder 60A 600V Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 60A 600V Screw Mount
Search Keywords: 4100035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4100035
-
Alias/AKA:6F60A3B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$107.09
5
$103.68
10
$101.14
20
$58.16
50
$57.05
100 +
$56.21
Click for Quote
Log in
to unlock special pricing