- Home ›
- All Products›
- 4100031
4100031
Marathon Special Products
Fuse Holder 30A 600V Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 30A 600V Screw Mount
Search Keywords: 4100031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4100031
-
Alias/AKA:6F30A2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$89.79
5
$83.09
10
$80.68
20
$76.26
50
$43.52
100 +
$42.36
Click for Quote
Log in
to unlock special pricing