- Home ›
- All Products›
- 4100026
4100026
Marathon Special Products
Fuse Holder 30A 600V Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 30A 600V Screw Mount
Search Keywords: 4100026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4100026
-
Alias/AKA:6F30A3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
286
can ship
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$97.10
5
$89.85
10
$86.60
20
$49.80
50
$47.07
100 +
$45.81
Click for Quote
Log in
to unlock special pricing