- Home ›
- All Products›
- 4100025
4100025
Marathon Special Products
Fuse Holder 30A 600V Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 30A 600V Screw Mount
Search Keywords: 4100025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4100025
-
Alias/AKA:6F30A2S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$83.14
5
$74.18
10
$71.97
25
$39.88
50
$37.70
100
$36.69
250 +
$36.21
Click for Quote
Log in
to unlock special pricing