- Home ›
- All Products›
- 4100014
4100014
Marathon Special Products
Fuseholder - 2 Pole - 250V - 60A - 13/16 x 3" - Class H - Class K - Screw - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuseholder - 2 Pole - 250V - 60A - 13/16 x 3" - Class H - Class K - Screw - Panel Mount.
Search Keywords: 4100014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4100014
-
Alias/AKA:F60A2SQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 8/31/26
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$73.95
5
$65.98
10
$64.01
25
$35.48
50
$33.53
100
$33.45
250 +
$32.21
Click for Quote
Log in
to unlock special pricing