- Home ›
- All Products›
- 4100010
4100010
Marathon Special Products
Fuse Holder 60A 250V Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 60A 250V Screw Mount
Search Keywords: 4100010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4100010
-
Alias/AKA:F60A1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$40.09
5
$35.77
10
$35.68
25
$33.45
50
$19.23
100
$18.18
250 +
$17.69
Click for Quote
Log in
to unlock special pricing