Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

40TB21F

Conn Feed-Through Terminal Block 21 POS 9.5mm Solder Lug ST Panel Mount 7.5A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Feed-Through Terminal Block 21 POS 9.5mm Solder Lug ST Panel Mount 7.5A
Search Keywords: 40TB21F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 40TB21F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Feed-Through Terminal Block
Mounting: Panel Mount
Termination Method: Solder
Pitch: 9.5 mm
Number of Circuits: 21
Maximum Current Rating: 7.5 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 40TB21F RoHS compliant?
Yes, 40TB21F is RoHS compliant.
What is the lead time for 40TB21F?
The standard lead time for 40TB21F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 3/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$281.03
3
$273.22
5
$272.54
10
$269.48
20 +
$262.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!