- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 40TB09F
40TB09F
Marathon Special Products
Conn Feed-Through Terminal Block 9 POS 9.5mm Solder Lug ST Panel Mount 7.5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 9 POS 9.5mm Solder Lug ST Panel Mount 7.5A
Search Keywords: 40TB09F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:40TB09F
-
Alias/AKA:0805010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Feed-Through Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.5 mm
-
Number of Circuits:9
-
Maximum Current Rating:7.5 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$146.64
5
$136.40
10
$130.96
20 +
$125.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT