- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 40TB06F
Marathon Special Products
40TB06F
Conn Feed-Through Terminal Block 6 POS 9.5mm Solder Lug ST Panel Mount 7.5A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Feed-Through Terminal Block 6 POS 9.5mm Solder Lug ST Panel Mount 7.5A
Search Keywords: 40TB06F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:40TB06F
-
Alias/AKA:0805005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Feed-Through Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.5 mm
-
Number of Circuits:6
-
Maximum Current Rating:7.5 A
Product Guides
+
Frequently Asked Questions
Is 40TB06F RoHS compliant?
Yes, 40TB06F is RoHS compliant.
What is the lead time for 40TB06F?
The standard lead time for 40TB06F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
16 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$78.20
5
$59.96
10
$52.13
20 +
$51.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT