- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 40TB04F
Marathon Special Products
40TB04F
Military Class Terminal Block - 4 Pole - 7.5 A - 300 VAC/DC.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Military Class Terminal Block - 4 Pole - 7.5 A - 300 VAC/DC.
Search Keywords: 40TB04F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:40TB04F
-
Alias/AKA:0805003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Feed-Through Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:7.5 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 40TB04F RoHS compliant?
Yes, 40TB04F is RoHS compliant.
What is the lead time for 40TB04F?
The standard lead time for 40TB04F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1
$81.95
5
$53.22
10
$43.71
20 +
$42.76
Click for Quote
Log in
to unlock special pricing