- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 40TB02F
40TB02F
Marathon Special Products
Conn Feed-Through Terminal Block 2 POS 9.5mm Solder Lug ST Panel Mount 7.5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 2 POS 9.5mm Solder Lug ST Panel Mount 7.5A
Search Keywords: 40TB02F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:40TB02F
-
Alias/AKA:0805001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Feed-Through Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.5 mm
-
Number of Circuits:2
-
Maximum Current Rating:7.5 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
MOQ for out of Stock Qty:
7
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$47.54
5
$33.23
7
$32.90
13
$30.76
19
$29.80
25 +
$29.50
Click for Quote
Log in
to unlock special pricing