- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 405
Conn Barrier Strip 10 POS 17.5mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 10 POS 17.5mm Screw Panel Mount 30A
Search Keywords: 405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:405
-
Alias/AKA:0405081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:17.5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:30 A
-
Wire Size:10-22 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$39.92
5
$28.18
10
$26.76
25
$23.43
50
$21.43
100
$21.32
250 +
$21.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT