Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

403

Conn Barrier Strip 6 POS 17.5mm Screw Panel Mount 30A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 6 POS 17.5mm Screw Panel Mount 30A
Search Keywords: 403
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 403
Alias/AKA: 0403081
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 17.5 mm
Number of Circuits: 3
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 30 A
Wire Size: 10-22 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 403 RoHS compliant?
Yes, 403 is RoHS compliant.
What is the lead time for 403?
The standard lead time for 403 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
26   can ship 12/14/26
Minimum Order Quantity:
5
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$25.65
10
$22.41
25
$20.96
50
$20.50
100
$19.06
250
$15.88
500 +
$15.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!