- Home ›
- All Products›
- 4005323
4005323
Marathon Special Products
Fuse Holder 30A 600V Screw DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 30A 600V Screw DIN Rail
Search Keywords: 4005323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4005323
-
Alias/AKA:6SC30A3IC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$134.25
5
$76.09
10
$75.57
20
$75.08
50
$74.12
100 +
$73.66
Click for Quote
Log in
to unlock special pricing