- Home ›
- All Products›
- 4005322
4005322
Marathon Special Products
Fuse Holder 30A 600V Screw DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 30A 600V Screw DIN Rail
Search Keywords: 4005322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4005322
-
Alias/AKA:6SC30A2IC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
27
Can Ship immediately
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$92.00
5
$84.49
10
$50.69
20
$49.97
50
$49.02
100 +
$48.31
Click for Quote
Log in
to unlock special pricing