- Home ›
- All Products›
- 4005321
4005321
Marathon Special Products
Fuse Holder 30A 600V Screw DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 30A 600V Screw DIN Rail
Search Keywords: 4005321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4005321
-
Alias/AKA:6SC30A1IC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$51.07
5
$50.57
10
$48.04
25
$45.07
50
$44.85
100
$44.62
250 +
$44.40
Click for Quote
Log in
to unlock special pricing