- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 4004453
4004453
Marathon Special Products
Zero Torque Power Distribution Block - 600V - 175A - 3 Poles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Zero Torque Power Distribution Block - 600V - 175A - 3 Poles
Search Keywords: 4004453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4004453
-
Alias/AKA:ZT3102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$288.97
3
$280.94
5
$277.10
10
$276.40
20 +
$179.80
Click for Quote
Log in
to unlock special pricing