- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 4004443
Marathon Special Products
4004443
Zero Torque Power Distribution Block - 600V - 85A - 3 Poles
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 4004443 |
| Alias/AKA: | ZT3101 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |