- Home ›
- All Products›
- 4004442
4004442
Marathon Special Products
Zero Torque Power Distribution Block - 600V - 85A - 2 Poles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Zero Torque Power Distribution Block - 600V - 85A - 2 Poles
Search Keywords: 4004442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4004442
-
Alias/AKA:ZT2101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$128.98
5
$119.36
10
$114.24
20
$73.03
50
$71.08
100 +
$70.14
Click for Quote
Log in
to unlock special pricing