- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 4004431
Marathon Special Products
4004431
Zero Torque Fuse Holders for 10x38 fuses - 600V - 30A - 1 Pole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Zero Torque Fuse Holders for 10x38 fuses - 600V - 30A - 1 Pole
Search Keywords: 4004431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4004431
-
Alias/AKA:ZT1420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 4004431 RoHS compliant?
Yes, 4004431 is RoHS compliant.
What is the lead time for 4004431?
The standard lead time for 4004431 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
96
can ship 11/26/26
Minimum Order Quantity:
5
12 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
5
$13.62
25
$7.47
50
$7.27
100
$7.07
250
$6.81
500
$6.61
1,000 +
$6.41
Click for Quote
Log in
to unlock special pricing