- Home ›
- All Products›
- 4004424
4004424
Marathon Special Products
Zero Torque Fuse Holders for UL Class CC fuses - 600V - 30A - 4 Pole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Zero Torque Fuse Holders for UL Class CC fuses - 600V - 30A - 4 Pole
Search Keywords: 4004424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4004424
-
Alias/AKA:ZT4419
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$70.95
5
$36.12
10
$36.03
25
$34.03
50
$32.16
100
$32.08
250 +
$30.89
Click for Quote
Log in
to unlock special pricing