- Home ›
- All Products›
- 4004422
Marathon Special Products
4004422
Zero Torque Fuse Holders for UL Class CC fuses - 600V - 30A - 2 Pole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 4004422 |
| Alias/AKA: | ZT2419 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |