- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 4004421
4004421
Marathon Special Products
Zero Torque Fuse Holder for UL Class CC fuses - 600V - 30A - 1 Pole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Zero Torque Fuse Holder for UL Class CC fuses - 600V - 30A - 1 Pole
Search Keywords: 4004421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4004421
-
Alias/AKA:ZT1419
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
15
can ship 7/13/26
Minimum Order Quantity:
5
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$16.02
10
$15.56
25
$8.74
50
$8.48
100
$8.22
250
$7.88
500 +
$7.62
Click for Quote
Log in
to unlock special pricing