- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 4004413
Marathon Special Products
4004413
Fuse Holder - Class CC Enclosed - 3 Pole - 30A - 600V - DIN Rail Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4004413
-
Alias/AKA:6SC30A3C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
1