- Home ›
- All Products›
- 4004411
Marathon Special Products
4004411
Fuse Holder 30A 600V Screw DIN Rail
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 4004411 |
| Alias/AKA: | 6SC30A1C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |