- Home ›
- All Products›
- 4003112
Marathon Special Products
4003112
Fuse Holder 30A 600V Screw DIN Rail
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4003112
-
Alias/AKA:6SM30A2IC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1