- Home ›
- All Products›
- 4003012
Marathon Special Products
4003012
Midget Enclosed Fuse Holder, 30A, 600V, 2 Pole | Marathon Special Products 6SM30A2C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4003012
-
Alias/AKA:6SM30A2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1