- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 4003011
4003011
Marathon Special Products
Fuse Holder 30A 600V Screw DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 30A 600V Screw DIN Rail
Search Keywords: 4003011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4003011
-
Alias/AKA:6SM30A1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
417
Can Ship immediately
Manufacturer Stock:
8,109
can ship
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$20.61
5
$17.58
10
$16.64
25
$16.48
50
$15.46
100
$14.48
250 +
$14.44
Click for Quote
Log in
to unlock special pricing