- Home ›
- All Products›
- 4001031
4001031
Marathon Special Products
Fuse Holder 30A 600V Screw Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 30A 600V Screw Chassis Mount
Search Keywords: 4001031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4001031
-
Alias/AKA:6CC30A3SPQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$44.22
5
$41.68
10
$41.05
25
$23.43
50
$22.92
100
$22.47
250 +
$22.18
Click for Quote
Log in
to unlock special pricing