- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 4001030
4001030
Marathon Special Products
Fuse Holder 30A 600V Screw Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 30A 600V Screw Chassis Mount
Search Keywords: 4001030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4001030
-
Alias/AKA:6CC30A2SPQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
72
Can Ship immediately
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$73.50
5
$51.88
10
$46.56
25
$43.14
50
$41.78
100
$41.67
250 +
$41.57
Click for Quote
Log in
to unlock special pricing