- Home ›
- All Products›
- 4001018
4001018
Marathon Special Products
Fuse Holder 30A 600V Screw Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 30A 600V Screw Chassis Mount
Search Keywords: 4001018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4001018
-
Alias/AKA:6CC30A2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$71.52
5
$63.82
10
$61.91
25
$34.30
50
$32.42
100
$32.34
250 +
$31.14
Click for Quote
Log in
to unlock special pricing