- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39TB18F
Marathon Special Products
39TB18F
Conn Terminal Block 36 POS 14.3mm Screw Panel Mount 30A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 36 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 39TB18F
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 39TB18F |
| Alias/AKA: | 0804023 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Terminal Block |
| Mounting: | Panel Mount |
| Termination Method: | Screw |
| Pitch: | 14.3 mm |
| Number of Circuits: | 18 |
| Maximum Current Rating: | 30 A |
Product Guides
+
Frequently Asked Questions
Is 39TB18F RoHS compliant?
Yes, 39TB18F is RoHS compliant.
What is the lead time for 39TB18F?
The standard lead time for 39TB18F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
16 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
1
$232.36
3
$214.68
5 +
$197.51
Click for Quote
Log in
to unlock special pricing