- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39TB14F
Marathon Special Products
39TB14F
Conn Terminal Block 28 POS 14.3mm Screw Panel Mount 30A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 28 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 39TB14F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:39TB14F
-
Alias/AKA:0804017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:14.3 mm
-
Number of Circuits:14
-
Maximum Current Rating:30 A
Product Guides
+
Frequently Asked Questions
Is 39TB14F RoHS compliant?
Yes, 39TB14F is RoHS compliant.
What is the lead time for 39TB14F?
The standard lead time for 39TB14F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
16 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$202.69
3
$187.27
5
$172.29
10
$166.85
20 +
$166.44
Click for Quote
Log in
to unlock special pricing