- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39TB08F
39TB08F
Marathon Special Products
Conn Terminal Block 16 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 16 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 39TB08F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:39TB08F
-
Alias/AKA:0804009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:14.3 mm
-
Number of Circuits:8
-
Maximum Current Rating:30 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
On Order:
25
can ship 7/27/26
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$116.04
5
$105.01
10
$104.50
20
$104.24
50
$103.98
100 +
$103.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT