- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38TB15F
Marathon Special Products
38TB15F
Conn Terminal Block 30 POS 11.1mm Screw Panel Mount 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 30 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 38TB15F
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 38TB15F |
| Alias/AKA: | 0803022 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Terminal Block |
| Mounting: | Panel Mount |
| Termination Method: | Screw |
| Pitch: | 11.1 mm |
| Number of Circuits: | 15 |
| Maximum Current Rating: | 20 A |
Product Guides
+
Frequently Asked Questions
Is 38TB15F RoHS compliant?
Yes, 38TB15F is RoHS compliant.
What is the lead time for 38TB15F?
The standard lead time for 38TB15F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
16 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
1
$193.07
3
$182.34
5
$164.11
10
$158.93
20 +
$158.53
Click for Quote
Log in
to unlock special pricing