- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38TB11F
Marathon Special Products
38TB11F
Conn Terminal Block 22 POS 11.1mm Screw Panel Mount 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 22 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 38TB11F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:38TB11F
-
Alias/AKA:0803018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.1 mm
-
Number of Circuits:11
-
Maximum Current Rating:20 A
Product Guides
+
Frequently Asked Questions
Is 38TB11F RoHS compliant?
Yes, 38TB11F is RoHS compliant.
What is the lead time for 38TB11F?
The standard lead time for 38TB11F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
16 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$128.63
5
$101.82
10
$96.47
20 +
$93.42
Click for Quote
Log in
to unlock special pricing