- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38TB02F
Marathon Special Products
38TB02F
The 38TB02F is a 2-pole, double screw, military-class terminal block rated for 600V and 20A.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 38TB02F is a 2-pole, double screw, military-class terminal block rated for 600V and 20A.
Search Keywords: 38TB02F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:38TB02F
-
Alias/AKA:0803001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.1 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:16 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 38TB02F RoHS compliant?
Yes, 38TB02F is RoHS compliant.
What is the lead time for 38TB02F?
The standard lead time for 38TB02F is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
On Order:
25
can ship 12/28/26
17 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$56.44
5
$55.88
10
$55.47
20
$55.20
50
$55.06
100 +
$54.92
Click for Quote
Log in
to unlock special pricing