- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 37TB22F
Marathon Special Products
37TB22F
Conn Terminal Block 44 POS 9.5mm Screw Panel Mount 15A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 44 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 37TB22F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:37TB22F
-
Alias/AKA:0802043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.5 mm
-
Number of Circuits:22
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 37TB22F RoHS compliant?
Yes, 37TB22F is RoHS compliant.
What is the lead time for 37TB22F?
The standard lead time for 37TB22F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
16 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1
$205.59
3
$189.95
5
$174.75
10
$169.23
20 +
$168.81
Click for Quote
Log in
to unlock special pricing