- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 37TB16F
Marathon Special Products
37TB16F
Conn Terminal Block 32 POS 9.5mm Screw Panel Mount 15A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 32 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 37TB16F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:37TB16F
-
Alias/AKA:0802034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.5 mm
-
Number of Circuits:16
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 37TB16F RoHS compliant?
Yes, 37TB16F is RoHS compliant.
What is the lead time for 37TB16F?
The standard lead time for 37TB16F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
16 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1
$167.05
5
$141.99
10
$137.51
20 +
$137.16
Click for Quote
Log in
to unlock special pricing