- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 37TB11B
Marathon Special Products
37TB11B
Conn Terminal Block 22 POS 9.5mm Screw Panel Mount 15A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 22 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 37TB11B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 37TB11B |
| Alias/AKA: | 0802161 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Terminal Block |
| Mounting: | Panel Mount |
| Termination Method: | Screw |
| Pitch: | 9.5 mm |
| Number of Circuits: | 11 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 15 A |
Product Guides
+
Frequently Asked Questions
Is 37TB11B RoHS compliant?
Yes, 37TB11B is RoHS compliant.
What is the lead time for 37TB11B?
The standard lead time for 37TB11B is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
1
$143.76
5
$133.03
10
$127.33
20 +
$122.10
Click for Quote
Log in
to unlock special pricing