- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3601761
3601761
Marathon Special Products
Terminal Block, Modular - 600V 40A - 10-22AWG Cu - 3/8" - KantKut - DIN Mnt - 1 Sect
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block, Modular - 600V 40A - 10-22AWG Cu - 3/8" - KantKut - DIN Mnt - 1 Sect
Search Keywords: 3601761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:3601761
-
Alias/AKA:6G38TSKKDIN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200
can ship 6/15/26
Minimum Order Quantity:
5
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$16.22
25
$10.65
50
$10.06
100
$9.84
250
$9.53
500
$9.48
1,000 +
$9.43
Click for Quote
Log in
to unlock special pricing