- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3601750
3601750
Marathon Special Products
Terminal Block, Modular - 600V 50A - 8-18AWG Cu - 3/8" - Flat Mount - 1 Section
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block, Modular - 600V 50A - 8-18AWG Cu - 3/8" - Flat Mount - 1 Section
Search Keywords: 3601750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:3601750
-
Alias/AKA:6G38TSF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,095
Ships today, if you order in
On Order:
3,000
can ship 8/24/26
Minimum Order Quantity:
5
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$11.15
25
$7.25
50
$6.40
100
$6.26
250
$6.06
500
$6.05
1,000 +
$6.03
Click for Quote
Log in
to unlock special pricing