- Home ›
- All Products›
- 3601741
3601741
Marathon Special Products
Terminal Block, Modular - 600V 40A - 10-22AWG Cu - 3/8" - KantKut - Chnl Mnt - 1 Sect
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block, Modular - 600V 40A - 10-22AWG Cu - 3/8" - KantKut - Chnl Mnt - 1 Sect
Search Keywords: 3601741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:3601741
-
Alias/AKA:6G38TSKKC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
95
Ships today, if you order in
Minimum Order Quantity:
3
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3
$8.87
10
$7.09
25
$6.26
50
$5.91
100 +
$5.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT