- Home ›
- All Products›
- 3601740
3601740
Marathon Special Products
Terminal Block, Modular - 600V 50A - 8-18AWG Cu - 3/8" - Channel Mount - 1 Section
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block, Modular - 600V 50A - 8-18AWG Cu - 3/8" - Channel Mount - 1 Section
Search Keywords: 3601740
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:3601740
-
Alias/AKA:6G38TSC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$9.29
10
$8.82
25
$8.38
50
$7.96
100 +
$3.35
Click for Quote
Log in
to unlock special pricing