- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 316
The 316 is a 16-pole, double-row terminal block from the Kulka 672 GP series designed for electrical wire termination.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 316 is a 16-pole, double-row terminal block from the Kulka 672 GP series designed for electrical wire termination.
Search Keywords: 316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:316
-
Alias/AKA:672-GP-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:10.7 mm
-
Number of Circuits:16
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:30 A
-
Wire Size:10-16 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
40 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
7
$50.04
13
$40.41
19
$38.71
25 +
$37.94
Click for Quote
Log in
to unlock special pricing