- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 310PSB
Marathon Special Products
310PSB
Conn Terminal Block 20 POS 14.3mm Screw Panel Mount 30A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:310PSB
-
Alias/AKA:672-GP-10PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:14.3 mm
-
Maximum Current Rating:30 A