- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 308
Conn Barrier Strip 16 POS 10.7mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 16 POS 10.7mm Screw Panel Mount 30A
Search Keywords: 308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:308
-
Alias/AKA:672-GP-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:10.7 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:30 A
-
Wire Size:10-16 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
137
Can Ship immediately
40 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
1
$54.75
5
$37.44
10
$34.41
25
$33.07
50
$31.60
100
$31.10
250 +
$30.81
Click for Quote
Log in
to unlock special pricing