- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 306PSB
306PSB
Marathon Special Products
Conn Terminal Block 12 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 12 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 306PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:306PSB
-
Alias/AKA:672-GP-06PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:14.3 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:30 A
-
Wire Size:10-22 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Ships today, if you order in
40 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
1
$23.85
5
$22.41
10
$21.44
25
$20.84
50
$20.28
100
$19.25
250 +
$18.77
Click for Quote
Log in
to unlock special pricing