Image is representational - see mfr. specs

Conn Barrier Strip 10 POS 14.3mm Screw ST Panel Mount 30A

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Conn Barrier Strip 10 POS 14.3mm Screw ST Panel Mount 30A
Search Keywords: 305
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Marathon Special Products
  • Parça Numarası:
    305
  • Alias/AKA:
    672-GP-05
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536908585
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    14.3 mm
  • Number of Circuits:
    5
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    30 A
  • Wire Size:
    10-16 AWG
  • Operating Temperature:
    150(Max) °C
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Stokta: 584
Hemen gönderilebilir
Minimum Order Quantity:
5
40 Weeks Gemi olabilir 3.8.27
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
5
$31.83
10
$30.54
25
$30.31
50
$30.17
100
$30.09
250
$30.02
500 +
$29.94
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!