- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 304PSB
304PSB
Marathon Special Products
Conn Terminal Block 8 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 8 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 304PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:304PSB
-
Alias/AKA:672-GP-04PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:14.3 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:30 A
-
Wire Size:10-22 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
5
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
5
$18.84
10
$17.97
25
$17.43
50
$16.93
100
$16.00
250
$15.57
500 +
$15.37
Click for Quote
Log in
to unlock special pricing